4 Position Rectangular Housing Connector Plug Ivory 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Ivory 0.165" (4.20mm)
39-01-2046
39-01-2046
Molex RF Connectors | Digi-Key Daily

0039012046

DigiKey Part Number
23-0039012046-ND
Manufacturer
Manufacturer Product Number
0039012046
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Ivory 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039012046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Ivory
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,945
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.28000¥5.28
10¥4.49400¥44.94
25¥4.21520¥105.38
50¥4.01260¥200.63
100¥3.82020¥382.02
250¥3.58044¥895.11
500¥3.40942¥1,704.71
1,000¥3.24648¥3,246.48
2,500¥3.04314¥7,607.85
Manufacturers Standard Package