




0039012045 | |
|---|---|
DigiKey Part Number | WM23701-ND |
Manufacturer | |
Manufacturer Product Number | 0039012045 |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012045 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.56000 | ¥4.56 |
| 10 | ¥3.88300 | ¥38.83 |
| 25 | ¥3.63920 | ¥90.98 |
| 50 | ¥3.46380 | ¥173.19 |
| 100 | ¥3.29830 | ¥329.83 |
| 250 | ¥3.09168 | ¥772.92 |
| 500 | ¥2.94390 | ¥1,471.95 |
| 1,000 | ¥2.80328 | ¥2,803.28 |
| 2,500 | ¥2.62769 | ¥6,569.22 |































