Socket Contact Tin 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-28 AWG Crimp Power
Molex FiT City

0039000047

DigiKey Part Number
WM2503-ND
Manufacturer
Manufacturer Product Number
0039000047
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149,129
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.61000¥1.61
10¥1.35100¥13.51
25¥1.26680¥31.67
50¥1.20760¥60.38
100¥1.14950¥114.95
250¥1.07744¥269.36
500¥1.02610¥513.05
1,000¥0.97698¥976.98
2,500¥0.91570¥2,289.25