




0039014031 | |
|---|---|
DigiKey Part Number | WM23608-ND |
Manufacturer | |
Manufacturer Product Number | 0039014031 |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039015039 | Molex | 2,466 | WM22804-ND | ¥3.13000 | Parametric Equivalent |
| 0050291662 | Molex | 6,253 | WM14874-ND | ¥5.73000 | Parametric Equivalent |
| 649003013322 | Würth Elektronik | 4,172 | 732-4760-ND | ¥3.80000 | Parametric Equivalent |
| DMH-03-S | Adam Tech | 466 | 2057-DMH-03-S-ND | ¥3.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥4.26200 | ¥42.62 |
| 25 | ¥3.99280 | ¥99.82 |
| 50 | ¥3.80320 | ¥190.16 |
| 100 | ¥3.62140 | ¥362.14 |
| 250 | ¥3.39420 | ¥848.55 |
| 500 | ¥3.23198 | ¥1,615.99 |
| 1,000 | ¥3.07754 | ¥3,077.54 |
| 2,500 | ¥2.88479 | ¥7,211.98 |



























