Connector Header Through Hole, Right Angle 3 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 3 position 0.165" (4.20mm)
Molex FiT City

0039303038

DigiKey Part Number
WM4273-ND
Manufacturer
Manufacturer Product Number
0039303038
Description
CONN HEADER R/A 3POS 4.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039303038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.213" (5.40mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Features
Board Lock
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose, Industrial, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039303035Molex3,605WM18446-ND¥7.28000Similar
In-Stock: 9,594
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
10¥15.93600¥159.36
100¥13.54500¥1,354.50
800¥11.69570¥9,356.56
1,600¥11.13769¥17,820.30
5,600¥10.19627¥57,099.11
Manufacturers Standard Package