



0039014041 | |
|---|---|
DigiKey Part Number | WM23609-ND |
Manufacturer | |
Manufacturer Product Number | 0039014041 |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014041 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.81300 | ¥48.13 |
| 25 | ¥4.51240 | ¥112.81 |
| 50 | ¥4.29760 | ¥214.88 |
| 100 | ¥4.09180 | ¥409.18 |
| 250 | ¥3.83564 | ¥958.91 |
| 500 | ¥3.65242 | ¥1,826.21 |
| 1,000 | ¥3.47789 | ¥3,477.89 |
| 2,500 | ¥3.26009 | ¥8,150.22 |





























