




0015060046 | |
|---|---|
DigiKey Part Number | WM17713-ND |
Manufacturer | |
Manufacturer Product Number | 0015060046 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015060046 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.26000 | ¥7.26 |
| 10 | ¥6.15800 | ¥61.58 |
| 25 | ¥5.76800 | ¥144.20 |
| 50 | ¥5.49060 | ¥274.53 |
| 100 | ¥5.22850 | ¥522.85 |
| 250 | ¥4.90100 | ¥1,225.25 |
| 500 | ¥4.66676 | ¥2,333.38 |
| 1,000 | ¥4.44381 | ¥4,443.81 |
| 2,500 | ¥4.16553 | ¥10,413.83 |





























