




0015247043 | |
|---|---|
DigiKey Part Number | WM17729-ND |
Manufacturer | |
Manufacturer Product Number | 0015247043 |
Description | CONN RCPT 4POS 0.165 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0015247043 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Tray | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Blind Mating, Board Lock |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications General Purpose, Industrial, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating 0.165" (4.20mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Tray: | 3120 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥24.02400 | ¥240.24 |
| 100 | ¥20.41780 | ¥2,041.78 |
| 500 | ¥18.22542 | ¥9,112.71 |
| 3,120 | ¥16.01819 | ¥49,976.75 |











