




0039000061 | |
|---|---|
DigiKey Part Number | WM1017TR-ND - Tape & Reel (TR) WM1017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000061 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.57500 | ¥5.75 |
| 25 | ¥0.53520 | ¥13.38 |
| 50 | ¥0.50840 | ¥25.42 |
| 100 | ¥0.48420 | ¥48.42 |
| 250 | ¥0.45416 | ¥113.54 |
| 500 | ¥0.43224 | ¥216.12 |
| 1,000 | ¥0.41158 | ¥411.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.37318 | ¥1,492.72 |
| 8,000 | ¥0.35535 | ¥2,842.80 |
| 12,000 | ¥0.34532 | ¥4,143.84 |
| 20,000 | ¥0.33309 | ¥6,661.80 |
| 28,000 | ¥0.32527 | ¥9,107.56 |
| 40,000 | ¥0.31718 | ¥12,687.20 |
| 100,000 | ¥0.29733 | ¥29,733.00 |
| 200,000 | ¥0.28315 | ¥56,630.00 |






























