
80SQ045NG | |
|---|---|
DigiKey Part Number | 80SQ045NGOS-ND |
Manufacturer | |
Manufacturer Product Number | 80SQ045NG |
Description | DIODE SCHOTTKY 45V 8A AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 80SQ045NG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥8.12100 | ¥81.21 |
| 100 | ¥5.41440 | ¥541.44 |
| 500 | ¥4.25178 | ¥2,125.89 |
| 1,000 | ¥3.87772 | ¥3,877.72 |
| 2,000 | ¥3.56305 | ¥7,126.10 |
| 5,000 | ¥3.22257 | ¥16,112.85 |
| 10,000 | ¥3.06093 | ¥30,609.30 |



