
2N6073AG | |
|---|---|
DigiKey Part Number | 2N6073AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6073AG |
Description | TRIAC SENS GATE 400V 4A TO225AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-225AA |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Packaging Box | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-225AA, TO-126-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-225AA |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥8.12100 | ¥81.21 |
| 100 | ¥5.44170 | ¥544.17 |
| 500 | ¥4.29278 | ¥2,146.39 |
| 1,000 | ¥3.92312 | ¥3,923.12 |
| 2,500 | ¥3.52404 | ¥8,810.10 |



