



0039013029 | |
|---|---|
DigiKey Part Number | WM24034-ND |
Manufacturer | |
Manufacturer Product Number | 0039013029 |
Description | CONN PLUG HSG 2POS VERT DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0039013029 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥4.02000 | ¥40.20 |
| 25 | ¥3.76720 | ¥94.18 |
| 50 | ¥3.58840 | ¥179.42 |
| 100 | ¥3.41640 | ¥341.64 |
| 250 | ¥3.20188 | ¥800.47 |
| 500 | ¥3.04898 | ¥1,524.49 |
| 1,000 | ¥2.90323 | ¥2,903.23 |
| 2,500 | ¥2.72138 | ¥6,803.45 |























