




0039000075 | |
|---|---|
DigiKey Part Number | WM6891TR-ND - Tape & Reel (TR) WM6891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000075 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| 10 | ¥3.13300 | ¥31.33 |
| 25 | ¥2.94000 | ¥73.50 |
| 50 | ¥2.79860 | ¥139.93 |
| 100 | ¥2.66440 | ¥266.44 |
| 250 | ¥2.49712 | ¥624.28 |
| 500 | ¥2.37788 | ¥1,188.94 |
| 1,000 | ¥2.26426 | ¥2,264.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.49353 | ¥9,974.12 |
| 8,000 | ¥2.37454 | ¥18,996.32 |
| 12,000 | ¥2.30759 | ¥27,691.08 |
| 20,000 | ¥2.22597 | ¥44,519.40 |
| 28,000 | ¥2.17379 | ¥60,866.12 |
| 40,000 | ¥2.11982 | ¥84,792.80 |
































