



0039013083 | |
|---|---|
DigiKey Part Number | WM1019-ND |
Manufacturer | |
Manufacturer Product Number | 0039013083 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039013083 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 10 | ¥2.88100 | ¥28.81 |
| 25 | ¥2.70160 | ¥67.54 |
| 50 | ¥2.57100 | ¥128.55 |
| 100 | ¥2.44850 | ¥244.85 |
| 250 | ¥2.29516 | ¥573.79 |
| 500 | ¥2.18530 | ¥1,092.65 |
| 1,000 | ¥2.08081 | ¥2,080.81 |
| 2,500 | ¥1.95049 | ¥4,876.23 |
























