




0039000095 | |
|---|---|
DigiKey Part Number | 23-0039000095TR-ND - Tape & Reel (TR) 23-0039000095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000095 |
Description | CONN PIN 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.78600 | ¥47.86 |
| 25 | ¥4.48720 | ¥112.18 |
| 50 | ¥4.27260 | ¥213.63 |
| 100 | ¥4.06770 | ¥406.77 |
| 250 | ¥3.81272 | ¥953.18 |
| 500 | ¥3.63060 | ¥1,815.30 |
| 1,000 | ¥3.45722 | ¥3,457.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.13497 | ¥12,539.88 |
| 8,000 | ¥2.98540 | ¥23,883.20 |
| 12,000 | ¥2.90124 | ¥34,814.88 |
| 20,000 | ¥2.79863 | ¥55,972.60 |
| 28,000 | ¥2.73305 | ¥76,525.40 |


























