12 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
0039012125
0039012125
Molex - Product of the Quarter - Mini-Fit

0039012125

DigiKey Part Number
WM23705-ND
Manufacturer
Manufacturer Product Number
0039012125
Description
CONN RCPT HSG 12POS 4.20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039012125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,473
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.02800¥50.28
25¥4.71040¥117.76
50¥4.48740¥224.37
100¥4.27230¥427.23
250¥4.00400¥1,001.00
500¥3.81280¥1,906.40
2,000¥3.45732¥6,914.64
4,000¥3.29233¥13,169.32
Manufacturers Standard Package