



0039288120 | |
|---|---|
DigiKey Part Number | WM23805-ND |
Manufacturer | |
Manufacturer Product Number | 0039288120 |
Description | CONN HEADER VERT 12POS 4.2MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039288120 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bag | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.41700 | ¥184.17 |
| 225 | ¥14.78262 | ¥3,326.09 |
| 675 | ¥13.67988 | ¥9,233.92 |
| 1,125 | ¥13.19580 | ¥14,845.27 |
| 5,175 | ¥11.84991 | ¥61,323.28 |











