



0039288100 | |
|---|---|
DigiKey Part Number | WM23804-ND |
Manufacturer | |
Manufacturer Product Number | 0039288100 |
Description | CONN HEADER VERT 10POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039288100 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bag | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥14.26500 | ¥142.65 |
| 250 | ¥11.36528 | ¥2,841.32 |
| 500 | ¥10.82262 | ¥5,411.31 |
| 1,000 | ¥10.30601 | ¥10,306.01 |
| 5,000 | ¥9.20042 | ¥46,002.10 |










