




0039012105 | |
|---|---|
DigiKey Part Number | WM23704-ND |
Manufacturer | |
Manufacturer Product Number | 0039012105 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012105 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127815-10LF | Amphenol CS (FCI) | 217 | 609-4834-ND | ¥2.89000 | Direct |
| 1-794954-0 | TE Connectivity AMP Connectors | 4,533 | A30594-ND | ¥2.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.09000 | ¥6.09 |
| 10 | ¥5.17500 | ¥51.75 |
| 25 | ¥4.85240 | ¥121.31 |
| 50 | ¥4.62140 | ¥231.07 |
| 100 | ¥4.40030 | ¥440.03 |
| 250 | ¥4.12440 | ¥1,031.10 |
| 500 | ¥3.92708 | ¥1,963.54 |
| 1,000 | ¥3.73960 | ¥3,739.60 |
| 2,500 | ¥3.50536 | ¥8,763.40 |











































