TPP 450-112BA-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPP 450-112BA-M
Traco Power TPP450 Medical 450W AC/DC Power Supply

TPP 450-136BA-M

DigiKey Part Number
1951-TPP450-136BA-M-ND
Manufacturer
Manufacturer Product Number
TPP 450-136BA-M
Description
AC/DC CONVERTER 36V 320W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 450-136BA-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.9 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,739.98000¥1,739.98
5¥1,711.91000¥8,559.55
10¥1,683.82700¥16,838.27
25¥1,627.59760¥40,689.94
50¥1,571.44620¥78,572.31
Manufacturers Standard Package