10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
901430010
901430010
901430010
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0901430010

DigiKey Part Number
WM8059-ND
Manufacturer
Manufacturer Product Number
0901430010
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901430010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Oxide (PPO)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,465
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥6.16100¥61.61
25¥5.76880¥144.22
50¥5.49440¥274.72
100¥5.23140¥523.14
250¥4.90364¥1,225.91
500¥4.66926¥2,334.63
1,000¥4.44623¥4,446.23
2,500¥4.16785¥10,419.62
Manufacturers Standard Package