Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
901220765
901220765

0901220765

DigiKey Part Number
WM8178-ND
Manufacturer
Manufacturer Product Number
0901220765
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901220765 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.266" (6.75mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Insulation Height
0.242" (6.14mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
118.1µin (3.00µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,761
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.43000¥30.43
10¥25.89300¥258.93
100¥22.00250¥2,200.25
500¥19.63998¥9,819.99
1,000¥18.70294¥18,702.94
Manufacturers Standard Package