
0901190110 | |
|---|---|
DigiKey Part Number | WM2580TR-ND - Tape & Reel (TR) WM2580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0901190110 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901190110 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-87756-6 | TE Connectivity AMP Connectors | 1,391 | A25968-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.52200 | ¥15.22 |
| 25 | ¥1.42560 | ¥35.64 |
| 50 | ¥1.35800 | ¥67.90 |
| 100 | ¥1.29260 | ¥129.26 |
| 250 | ¥1.21140 | ¥302.85 |
| 500 | ¥1.15350 | ¥576.75 |
| 1,000 | ¥1.09834 | ¥1,098.34 |
| 2,500 | ¥1.02952 | ¥2,573.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.99161 | ¥19,832.20 |
| 40,000 | ¥0.94430 | ¥37,772.00 |
| 60,000 | ¥0.91769 | ¥55,061.40 |



























