40 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
0901420040
0901420040

0901420040

DigiKey Part Number
WM8050-ND
Manufacturer
Manufacturer Product Number
0901420040
Description
CONN RCPT HSG 40POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901420040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Oxide (PPO)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,260
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.77000¥19.77
10¥16.79600¥167.96
25¥15.74600¥393.65
50¥14.99360¥749.68
100¥14.27730¥1,427.73
400¥12.94605¥5,178.42
800¥12.32819¥9,862.55
1,200¥11.98068¥14,376.82
2,800¥11.28583¥31,600.32
Manufacturers Standard Package