
0901192121 | |
|---|---|
DigiKey Part Number | WM2561-ND |
Manufacturer | |
Manufacturer Product Number | 0901192121 |
Description | CONN SOCKET 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901192121 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 26-28 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-104480-5 | TE Connectivity AMP Connectors | 44,904 | A32512-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.79500 | ¥17.95 |
| 25 | ¥1.68040 | ¥42.01 |
| 50 | ¥1.60100 | ¥80.05 |
| 100 | ¥1.52330 | ¥152.33 |
| 250 | ¥1.42808 | ¥357.02 |
| 500 | ¥1.35976 | ¥679.88 |
| 1,000 | ¥1.29475 | ¥1,294.75 |
| 2,500 | ¥1.21360 | ¥3,034.00 |
























