



0901430008 | |
|---|---|
DigiKey Part Number | WM8058-ND |
Manufacturer | |
Manufacturer Product Number | 0901430008 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430008 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.25100 | ¥42.51 |
| 25 | ¥3.98600 | ¥99.65 |
| 50 | ¥3.79580 | ¥189.79 |
| 100 | ¥3.61470 | ¥361.47 |
| 250 | ¥3.38796 | ¥846.99 |
| 500 | ¥3.22602 | ¥1,613.01 |
| 2,000 | ¥2.92530 | ¥5,850.60 |
| 4,000 | ¥2.78567 | ¥11,142.68 |























