



0901420008 | |
|---|---|
DigiKey Part Number | WM8036-ND |
Manufacturer | |
Manufacturer Product Number | 0901420008 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901420008 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.43500 | ¥74.35 |
| 25 | ¥6.96320 | ¥174.08 |
| 50 | ¥6.63060 | ¥331.53 |
| 100 | ¥6.31400 | ¥631.40 |
| 250 | ¥5.91784 | ¥1,479.46 |
| 500 | ¥5.63534 | ¥2,817.67 |
| 1,000 | ¥5.36624 | ¥5,366.24 |
| 2,500 | ¥5.03029 | ¥12,575.73 |






























