Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMS500FR

DigiKey Part Number
285-2893-ND
Manufacturer
Manufacturer Product Number
XMS500FR
Description
AC/DC CONVERTER 36V 250W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
XMS500FR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
92%
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
7.10" L x 4.00" W x 1.46" H (180.0mm x 102.0mm x 37.0mm)
Voltage - Output 1
36V
Base Product Number
Current - Output 1
13.8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,084.76000¥4,084.76
10¥3,650.72100¥36,507.21