Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Murata’s Convection Cooled PQC250 AC/DC power supply
Why select Murata's convection cooled PQC250 AC-DC power supply?

PQC250-24D

DigiKey Part Number
811-3450-ND
Manufacturer
Manufacturer Product Number
PQC250-24D
Description
AC/DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PQC250-24D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, cCSAus, CE, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
10.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,264.23000¥1,264.23
5¥1,204.12800¥6,020.64
18¥1,158.29556¥20,849.32
36¥1,134.23222¥40,832.36
54¥1,120.38389¥60,500.73
Manufacturers Standard Package