9930300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9930300
0009930300
0009930300

0009930300

DigiKey Part Number
WM13093-ND
Manufacturer
Manufacturer Product Number
0009930300
Description
CONN RCPT HSG 3POS 3.96MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009930300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,276
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.60000¥2.60
10¥2.20100¥22.01
25¥2.06240¥51.56
50¥1.96180¥98.09
100¥1.86840¥186.84
250¥1.75124¥437.81
500¥1.66770¥833.85
1,000¥1.58794¥1,587.94
2,500¥1.48845¥3,721.12