250W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : ¥892.36000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
1,354 In Stock | 1 : ¥1,283.86000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.42 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
323 In Stock | 1 : ¥1,341.41000 Tray | Tray | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 24V | - | - | - | - | 12 A | 6 A | - | - | - | 250W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, CCC, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
105 In Stock | 1 : ¥1,416.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.21 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
74 In Stock | 1 : ¥1,416.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.42 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
54 In Stock | 1 : ¥1,416.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.83 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
156 In Stock | 1 : ¥1,274.91000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 48V | - | - | - | - | - | 5.2 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) | CB, CE, TUV, UL | 62368-1 | |||
74 In Stock | 1 : ¥1,274.91000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 12V | - | - | - | - | - | 21 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) | CB, CE, TUV, UL | 62368-1 | |||
405 In Stock | 1 : ¥1,774.37000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.8 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, IP64, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.48" H (177.8mm x 101.4mm x 37.6mm) | CB, CE | - | |||
259 In Stock | 1 : ¥1,793.50000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, IP64, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.48" H (177.8mm x 101.4mm x 37.6mm) | CB, CE | - | |||
113 In Stock | 1 : ¥2,541.20000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 275 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.1mm) | CB, TUV, UL | 62368-1 | |||
43 In Stock | 1 : ¥2,541.20000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 12V | - | - | - | - | - | 20.8 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.1mm) | CB, TUV, UL | 62368-1 | |||
126 In Stock | 1 : ¥1,283.86000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.83 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
79 In Stock | 1 : ¥1,283.86000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.21 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
168 In Stock 103 Factory | 1 : ¥1,818.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10.5 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm) | CE | - | |||
60 In Stock 54 Factory | 1 : ¥1,818.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 7 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm) | CE | - | |||
40 In Stock | 1 : ¥1,818.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5.3 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm) | CE | - | |||
67 In Stock | 1 : ¥1,876.41000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, IP64, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.48" H (177.8mm x 101.4mm x 37.6mm) | CB, CE | - | |||
59 In Stock | 1 : ¥459.64000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 254 ~ 373 VDC | 5V | - | - | - | - | - | 50 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm) | cURus | - | |||
194 In Stock | 1 : ¥463.99000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 54V | 12V | - | - | - | - | 3.7 A | 4.2 A | - | - | - | 250W | ITE (Commercial) | - | 92% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 7.50" L x 4.00" W x 1.38" H (190.5mm x 101.6mm x 35.1mm) | CE, cURus, CSA, FCC, VCCI | 60950-1 | |||
49 In Stock | 1 : ¥1,049.73000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
55 In Stock | 1 : ¥1,221.63000 Bulk | Bulk | Not For New Designs | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 21 A | - | - | - | - | 250W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 4.00" W x 1.18" H (198.0mm x 102.0mm x 30.0mm) | CE | - | |||
142 In Stock | 1 : ¥1,274.91000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 24V | - | - | - | - | - | 10.5 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) | CB, CE, TUV, UL | 62368-1 | |||
29 In Stock | 1 : ¥1,274.91000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 18V | - | - | - | - | - | 14 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) | CB, CE, TUV, UL | 62368-1 | |||
187 In Stock | 1 : ¥1,774.37000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.2 A | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, IP64, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.48" H (177.8mm x 101.4mm x 37.6mm) | CB, CE | - |