Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
TDK-Lambda GWS Series

GWS250-48

DigiKey Part Number
285-GWS250-48-ND
Manufacturer
Manufacturer Product Number
GWS250-48
Description
AC/DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GWS250-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm)
Voltage - Output 1
48V
Approval Agency
CE
Current - Output 1
5.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,803.19000¥1,803.19
10¥1,681.72000¥16,817.20
25¥1,635.68960¥40,892.24
50¥1,619.26700¥80,963.35
Manufacturers Standard Package