
289-548 | |
|---|---|
DigiKey Part Number | 2946-289-548-ND |
Manufacturer | |
Manufacturer Product Number | 289-548 |
Description | IM SUB-D M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-548 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | - | |
Voltage - Rated | 125VAC/DC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 4.016" (102.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,431.69000 | ¥1,431.69 |
| 10 | ¥1,090.56800 | ¥10,905.68 |
| 25 | ¥1,009.79000 | ¥25,244.75 |
| 50 | ¥963.61480 | ¥48,180.74 |










