VF-S250-48A-CF | ||
---|---|---|
DigiKey Part Number | 102-2145-ND | |
Manufacturer | ||
Manufacturer Product Number | VF-S250-48A-CF | |
Description | AC/DC CONVERTER 48V 250W | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VF-S250-48A-CF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.21 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,402.97000 | ¥1,402.97 |
5 | ¥1,359.14600 | ¥6,795.73 |
10 | ¥1,315.30300 | ¥13,153.03 |
25 | ¥1,271.45840 | ¥31,786.46 |
50 | ¥1,227.61420 | ¥61,380.71 |