6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
0901420006
0901420006

0901420006

DigiKey Part Number
WM8035-ND
Manufacturer
Manufacturer Product Number
0901420006
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901420006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Oxide (PPO)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,996
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥3.17600¥31.76
25¥2.97400¥74.35
50¥2.83160¥141.58
100¥2.69680¥269.68
250¥2.52756¥631.89
500¥2.40666¥1,203.33
1,000¥2.29171¥2,291.71
2,500¥2.14818¥5,370.45
Manufacturers Standard Package