Socket Contact Gold 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-24 AWG Crimp
Molex - Product Spotlight - SL Modular Connectors
Molex - Product of the Quarter - Mini-Fit

0901192111

DigiKey Part Number
23-0901192111-ND
Manufacturer
Manufacturer Product Number
0901192111
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0901192111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-24 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,932
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.85300¥28.53
25¥2.67600¥66.90
50¥2.54700¥127.35
100¥2.42470¥242.47
250¥2.27284¥568.21
500¥2.16420¥1,082.10
1,000¥2.06082¥2,060.82
2,500¥1.93171¥4,829.28
Manufacturers Standard Package