




0901560148 | |
|---|---|
DigiKey Part Number | 23-0901560148-ND |
Manufacturer | |
Manufacturer Product Number | 0901560148 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560148 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.27600 | ¥42.76 |
| 25 | ¥4.00600 | ¥100.15 |
| 50 | ¥3.81580 | ¥190.79 |
| 100 | ¥3.63300 | ¥363.30 |
| 250 | ¥3.40492 | ¥851.23 |
| 500 | ¥3.24234 | ¥1,621.17 |
| 1,000 | ¥3.08744 | ¥3,087.44 |
| 2,500 | ¥2.89407 | ¥7,235.18 |
























