



0901600114 | |
|---|---|
DigiKey Part Number | WM14089-ND |
Manufacturer | |
Manufacturer Product Number | 0901600114 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901600114 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.54100 | ¥65.41 |
| 25 | ¥6.12960 | ¥153.24 |
| 50 | ¥5.83520 | ¥291.76 |
| 100 | ¥5.55560 | ¥555.56 |
| 250 | ¥5.20728 | ¥1,301.82 |
| 500 | ¥4.95870 | ¥2,479.35 |
| 1,000 | ¥4.72186 | ¥4,721.86 |
| 3,000 | ¥4.36971 | ¥13,109.13 |




