



PQC250-48 | |
|---|---|
DigiKey Part Number | 811-3299-ND |
Manufacturer | |
Manufacturer Product Number | PQC250-48 |
Description | AC/DC CONVERTER 48V 250W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PQC250-48 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Load Sharing, PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, cCSAus, CE, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 5.2 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,142.25000 | ¥1,142.25 |
| 5 | ¥1,087.90200 | ¥5,439.51 |
| 18 | ¥1,046.49000 | ¥18,836.82 |
| 36 | ¥1,024.74917 | ¥36,890.97 |
| 54 | ¥1,012.24148 | ¥54,661.04 |




