
XMS50070 | |
|---|---|
DigiKey Part Number | 285-2890-ND |
Manufacturer | |
Manufacturer Product Number | XMS50070 |
Description | AC/DC CONVERTER 24V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | XMS50070 Models |
Category | Current - Output 1 20.8 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Not For New Designs | Efficiency 92% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 7.10" L x 4.00" W x 1.46" H (180.0mm x 102.0mm x 37.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,084.76000 | ¥4,084.76 |
| 10 | ¥3,650.72100 | ¥36,507.21 |




