(1-)104480-(8,5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(1-)104480-(8,5)
TE Connectivity AMPMODU Connectors | Digi-Key Daily

1-104480-5

DigiKey Part Number
A32512-ND
Manufacturer
Manufacturer Product Number
1-104480-5
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104480-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,723
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.81100¥18.11
25¥1.70040¥42.51
50¥1.61920¥80.96
100¥1.54140¥154.14
250¥1.44452¥361.13
500¥1.37554¥687.77
1,000¥1.30980¥1,309.80
3,000¥1.21203¥3,636.09
Manufacturers Standard Package