




104483-3 | |
|---|---|
DigiKey Part Number | A25937-ND |
Manufacturer | |
Manufacturer Product Number | 104483-3 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104483-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.26000 | ¥15.26 |
| 10 | ¥12.92500 | ¥129.25 |
| 25 | ¥12.11480 | ¥302.87 |
| 50 | ¥11.53600 | ¥576.80 |
| 100 | ¥10.98450 | ¥1,098.45 |
| 250 | ¥10.29648 | ¥2,574.12 |
| 500 | ¥9.80492 | ¥4,902.46 |
| 1,000 | ¥9.33694 | ¥9,336.94 |
| 2,500 | ¥8.75265 | ¥21,881.62 |




















