


1-104480-6 | |
|---|---|
DigiKey Part Number | A32513-ND |
Manufacturer | |
Manufacturer Product Number | 1-104480-6 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104480-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.77800 | ¥17.78 |
| 25 | ¥1.66720 | ¥41.68 |
| 50 | ¥1.58600 | ¥79.30 |
| 100 | ¥1.51000 | ¥151.00 |
| 250 | ¥1.41540 | ¥353.85 |
| 500 | ¥1.34776 | ¥673.88 |
| 1,000 | ¥1.28325 | ¥1,283.25 |
| 3,000 | ¥1.18749 | ¥3,562.47 |























