103653-1 | ||
---|---|---|
DigiKey Part Number | A28437-ND | |
Manufacturer | ||
Manufacturer Product Number | 103653-1 | |
Description | CONN PLUG HSG 2POS 2.54MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 103653-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.82400 | ¥58.24 |
25 | ¥5.79600 | ¥144.90 |
50 | ¥5.60060 | ¥280.03 |
100 | ¥4.69650 | ¥469.65 |
250 | ¥4.40272 | ¥1,100.68 |
500 | ¥4.15810 | ¥2,079.05 |
1,000 | ¥3.64451 | ¥3,644.51 |
2,500 | ¥3.44885 | ¥8,622.12 |