


5-104506-4 | |
|---|---|
DigiKey Part Number | A123033TR-ND - Tape & Reel (TR) A123033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-104506-4 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104506-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.86000 | ¥3.86 |
| 10 | ¥3.29700 | ¥32.97 |
| 25 | ¥3.08640 | ¥77.16 |
| 50 | ¥2.93920 | ¥146.96 |
| 100 | ¥2.79810 | ¥279.81 |
| 250 | ¥2.62220 | ¥655.55 |
| 500 | ¥2.49680 | ¥1,248.40 |
| 1,000 | ¥2.37751 | ¥2,377.51 |
| 2,500 | ¥2.22854 | ¥5,571.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,500 | ¥1.88988 | ¥23,623.50 |
| 25,000 | ¥1.79974 | ¥44,993.50 |
| 37,500 | ¥1.74903 | ¥65,588.62 |





















