




103653-9 | |
|---|---|
DigiKey Part Number | A28469-ND |
Manufacturer | |
Manufacturer Product Number | 103653-9 |
Description | CONN PLUG HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103653-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥16.05500 | ¥160.55 |
| 25 | ¥15.04680 | ¥376.17 |
| 50 | ¥14.32980 | ¥716.49 |
| 100 | ¥13.64400 | ¥1,364.40 |
| 250 | ¥12.78960 | ¥3,197.40 |
| 500 | ¥12.17912 | ¥6,089.56 |
| 1,000 | ¥11.59785 | ¥11,597.85 |
| 2,500 | ¥10.87224 | ¥27,180.60 |























