


5-104506-6 | |
|---|---|
DigiKey Part Number | A100877TR-ND - Tape & Reel (TR) A100877CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-104506-6 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104506-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.85000 | ¥4.85 |
| 10 | ¥4.11400 | ¥41.14 |
| 25 | ¥3.85520 | ¥96.38 |
| 50 | ¥3.67020 | ¥183.51 |
| 100 | ¥3.49510 | ¥349.51 |
| 250 | ¥3.27576 | ¥818.94 |
| 500 | ¥3.11912 | ¥1,559.56 |
| 1,000 | ¥2.97000 | ¥2,970.00 |
| 2,500 | ¥2.78399 | ¥6,959.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,500 | ¥2.38578 | ¥29,822.25 |
| 25,000 | ¥2.27201 | ¥56,800.25 |
| 37,500 | ¥2.20799 | ¥82,799.62 |



















