




103653-5 | |
|---|---|
DigiKey Part Number | A28453-ND |
Manufacturer | |
Manufacturer Product Number | 103653-5 |
Description | CONN PLUG HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103653-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.56000 | ¥9.56 |
| 10 | ¥8.14600 | ¥81.46 |
| 25 | ¥7.63240 | ¥190.81 |
| 50 | ¥7.26740 | ¥363.37 |
| 100 | ¥6.91930 | ¥691.93 |
| 250 | ¥6.48564 | ¥1,621.41 |
| 500 | ¥6.17576 | ¥3,087.88 |
| 1,000 | ¥5.88087 | ¥5,880.87 |
| 2,500 | ¥5.51271 | ¥13,781.78 |























