5-103960-5 | ||
---|---|---|
DigiKey Part Number | 5-103960-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103960-5 | |
Description | CONN RCPT 6POS IDC 26-30AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103960-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥14.38750 | ¥57.55 |
12 | ¥12.82750 | ¥153.93 |
36 | ¥12.76111 | ¥459.40 |
72 | ¥12.63097 | ¥909.43 |
108 | ¥11.58963 | ¥1,251.68 |
252 | ¥11.52437 | ¥2,904.14 |
504 | ¥11.46296 | ¥5,777.33 |