54-00064 | ||
---|---|---|
DigiKey Part Number | 839-1292-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-00064 | |
Description | CONN PWR JACK 2.5X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.224" (5.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -10°C ~ 60°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.01000 | ¥23.01 |
10 | ¥20.87700 | ¥208.77 |
25 | ¥19.77160 | ¥494.29 |
50 | ¥19.31320 | ¥965.66 |
100 | ¥18.39300 | ¥1,839.30 |
250 | ¥16.09384 | ¥4,023.46 |
500 | ¥15.63400 | ¥7,817.00 |
1,000 | ¥13.33489 | ¥13,334.89 |
2,500 | ¥12.41524 | ¥31,038.10 |